
TX324TK-3.3TI-32K-5 | |
---|---|
DigiKey Part Number | 3155-TX324TK-3.3TI-32K-5TR-ND - Tape & Reel (TR) 3155-TX324TK-3.3TI-32K-5CT-ND - Cut Tape (CT) 3155-TX324TK-3.3TI-32K-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX324TK-3.3TI-32K-5 |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5µA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.129" L x 0.098" W (3.28mm x 2.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.74000 | $27.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $24.08683 | $72,260.49 |