
TXETGLJDTY-0.032768 | |
|---|---|
DigiKey Part Number | 1664-TXETGLJDTY-0.032768-ND |
Manufacturer | |
Manufacturer Product Number | TXETGLJDTY-0.032768 |
Description | XTAL OSC TCXO 32.768KHZ CMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±5ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.66000 | $43.66 |
| 10 | $37.90900 | $379.09 |
| 25 | $35.84920 | $896.23 |
| 50 | $34.36760 | $1,718.38 |
| 100 | $32.94770 | $3,294.77 |
| 300 | $30.81830 | $9,245.49 |
| 500 | $29.87660 | $14,938.30 |
| 1,000 | $28.64576 | $28,645.76 |
| 2,500 | $27.09826 | $67,745.65 |

