OSCLP125M-3.3I/S3-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCLD156.25M-3.3I/S3-25

DigiKey Part Number
3155-OSCLD156.25M-3.3I/S3-25TR-ND - Tape & Reel (TR)
3155-OSCLD156.25M-3.3I/S3-25CT-ND - Cut Tape (CT)
3155-OSCLD156.25M-3.3I/S3-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCLD156.25M-3.3I/S3-25
Description
XTAL OSC XO 156.25MHZ LVDS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.97000$24.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.70161$21,701.61
Manufacturers Standard Package