
OSC50M-3.3I/S3 | |
|---|---|
DigiKey Part Number | 3155-OSC50M-3.3I/S3TR-ND - Tape & Reel (TR) 3155-OSC50M-3.3I/S3CT-ND - Cut Tape (CT) 3155-OSC50M-3.3I/S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC50M-3.3I/S3 |
Description | XTAL OSC XO 50MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.20839 | $15,625.17 |

