12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12M20PI/XT324-10

DigiKey Part Number
3155-12M20PI/XT324-10TR-ND - Tape & Reel (TR)
3155-12M20PI/XT324-10CT-ND - Cut Tape (CT)
3155-12M20PI/XT324-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12M20PI/XT324-10
Description
CRYSTAL 12MHZ 20PF SMD 3.2X2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86806$2,604.18
Manufacturers Standard Package