
YC248-FR-07100KL | |
|---|---|
DigiKey Part Number | 13-YC248-FR-07100KLTR-ND - Tape & Reel (TR) 13-YC248-FR-07100KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-FR-07100KL |
Description | RES ARRAY 8 RES 100K OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-FR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.74600 | $17.46 |
| 25 | $1.47520 | $36.88 |
| 50 | $1.30540 | $65.27 |
| 100 | $1.16100 | $116.10 |
| 250 | $1.00284 | $250.71 |
| 500 | $0.90380 | $451.90 |
| 1,000 | $0.81952 | $819.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66945 | $3,347.25 |
| 10,000 | $0.62038 | $6,203.80 |
| 15,000 | $0.59517 | $8,927.55 |
| 25,000 | $0.56665 | $14,166.25 |
| 35,000 | $0.54966 | $19,238.10 |
| 50,000 | $0.53306 | $26,653.00 |
| 60,000 | $0.52510 | $31,506.00 |
| 120,000 | $0.52065 | $62,478.00 |






