
YC164-JR-0782RL | |
---|---|
DigiKey Part Number | YC164J-82TR-ND - Tape & Reel (TR) YC164J-82CT-ND - Cut Tape (CT) YC164J-82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0782RL |
Description | RES ARRAY 4 RES 82 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0782RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34300 | $3.43 |
25 | $0.28440 | $7.11 |
50 | $0.24840 | $12.42 |
100 | $0.21890 | $21.89 |
250 | $0.18560 | $46.40 |
500 | $0.16486 | $82.43 |
1,000 | $0.14712 | $147.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11549 | $577.45 |
10,000 | $0.10514 | $1,051.40 |
15,000 | $0.09981 | $1,497.15 |
25,000 | $0.09379 | $2,344.75 |
35,000 | $0.09020 | $3,157.00 |
50,000 | $0.08670 | $4,335.00 |
60,000 | $0.08502 | $5,101.20 |
120,000 | $0.07924 | $9,508.80 |
125,000 | $0.07893 | $9,866.25 |