
YC164-JR-0768KL | |
---|---|
DigiKey Part Number | YC164J-68KTR-ND - Tape & Reel (TR) YC164J-68KCT-ND - Cut Tape (CT) YC164J-68KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0768KL |
Description | RES ARRAY 4 RES 68K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0768KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
25 | $0.28560 | $7.14 |
50 | $0.24960 | $12.48 |
100 | $0.22010 | $22.01 |
250 | $0.18656 | $46.64 |
500 | $0.16570 | $82.85 |
1,000 | $0.14788 | $147.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11609 | $580.45 |
10,000 | $0.10568 | $1,056.80 |
15,000 | $0.10033 | $1,504.95 |
25,000 | $0.09428 | $2,357.00 |
35,000 | $0.09067 | $3,173.45 |
50,000 | $0.08714 | $4,357.00 |
60,000 | $0.08545 | $5,127.00 |
120,000 | $0.07965 | $9,558.00 |
125,000 | $0.07934 | $9,917.50 |