YC124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-0762RL

DigiKey Part Number
13-YC124-JR-0762RLTR-ND - Tape & Reel (TR)
13-YC124-JR-0762RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC124-JR-0762RL
Description
RES ARRAY 4 RES 62 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-0762RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
62
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26100$2.61
25$0.21880$5.47
50$0.19120$9.56
100$0.16750$16.75
250$0.14216$35.54
500$0.12580$62.90
1,000$0.11200$112.00
5,000$0.08742$437.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07936$793.60
Manufacturers Standard Package