YC124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-07470KL

DigiKey Part Number
YC124J-470KTR-ND - Tape & Reel (TR)
YC124J-470KCT-ND - Cut Tape (CT)
YC124J-470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-07470KL
Description
RES ARRAY 4 RES 470K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-07470KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
470k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.22000$5.50
50$0.19220$9.61
100$0.16830$16.83
250$0.14288$35.72
500$0.12644$63.22
1,000$0.11257$112.57
5,000$0.08787$439.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07977$797.70
20,000$0.07289$1,457.80
30,000$0.06935$2,080.50
50,000$0.06534$3,267.00
70,000$0.06296$4,407.20
100,000$0.06063$6,063.00
120,000$0.05951$7,141.20
240,000$0.05567$13,360.80
250,000$0.05546$13,865.00
Manufacturers Standard Package