YC124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-07220KL

DigiKey Part Number
13-YC124-JR-07220KLTR-ND - Tape & Reel (TR)
13-YC124-JR-07220KLCT-ND - Cut Tape (CT)
13-YC124-JR-07220KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-07220KL
Description
RES ARRAY 4 RES 220K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-07220KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
220k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26100$2.61
25$0.21880$5.47
50$0.19100$9.55
100$0.16720$16.72
250$0.14196$35.49
500$0.12564$62.82
1,000$0.11185$111.85
5,000$0.08731$436.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07926$792.60
20,000$0.07242$1,448.40
30,000$0.06891$2,067.30
50,000$0.06493$3,246.50
70,000$0.06256$4,379.20
100,000$0.06024$6,024.00
120,000$0.05913$7,095.60
240,000$0.05532$13,276.80
250,000$0.05511$13,777.50
Manufacturers Standard Package