
YC124-JR-07220KL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-07220KLTR-ND - Tape & Reel (TR) 13-YC124-JR-07220KLCT-ND - Cut Tape (CT) 13-YC124-JR-07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-07220KL |
Description | RES ARRAY 4 RES 220K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.21880 | $5.47 |
| 50 | $0.19100 | $9.55 |
| 100 | $0.16720 | $16.72 |
| 250 | $0.14196 | $35.49 |
| 500 | $0.12564 | $62.82 |
| 1,000 | $0.11185 | $111.85 |
| 5,000 | $0.08731 | $436.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07926 | $792.60 |
| 20,000 | $0.07242 | $1,448.40 |
| 30,000 | $0.06891 | $2,067.30 |
| 50,000 | $0.06493 | $3,246.50 |
| 70,000 | $0.06256 | $4,379.20 |
| 100,000 | $0.06024 | $6,024.00 |
| 120,000 | $0.05913 | $7,095.60 |
| 240,000 | $0.05532 | $13,276.80 |
| 250,000 | $0.05511 | $13,777.50 |

