
YC124-JR-07180RL | |
---|---|
DigiKey Part Number | YC124J-180TR-ND - Tape & Reel (TR) YC124J-180CT-ND - Cut Tape (CT) YC124J-180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-07180RL |
Description | RES ARRAY 4 RES 180 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-07180RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.22000 | $5.50 |
50 | $0.19220 | $9.61 |
100 | $0.16830 | $16.83 |
250 | $0.14288 | $35.72 |
500 | $0.12644 | $63.22 |
1,000 | $0.11257 | $112.57 |
5,000 | $0.08787 | $439.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07977 | $797.70 |
20,000 | $0.07289 | $1,457.80 |
30,000 | $0.06935 | $2,080.50 |
50,000 | $0.06534 | $3,267.00 |
70,000 | $0.06296 | $4,407.20 |
100,000 | $0.06063 | $6,063.00 |
120,000 | $0.05951 | $7,141.20 |
240,000 | $0.05567 | $13,360.80 |
250,000 | $0.05546 | $13,865.00 |