
YC122-JR-0710KL | |
|---|---|
DigiKey Part Number | 13-YC122-JR-0710KLTR-ND - Tape & Reel (TR) 13-YC122-JR-0710KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0710KL |
Description | RES ARRAY 2 RES 10K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05868 | $586.80 |
| 20,000 | $0.05345 | $1,069.00 |
| 30,000 | $0.05076 | $1,522.80 |
| 50,000 | $0.04772 | $2,386.00 |
| 70,000 | $0.04591 | $3,213.70 |
| 100,000 | $0.04414 | $4,414.00 |
| 120,000 | $0.04329 | $5,194.80 |
| 240,000 | $0.04037 | $9,688.80 |
| 250,000 | $0.04022 | $10,055.00 |

