YC122 Series 0404 1010 Metric Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-JR-0710KL

DigiKey Part Number
13-YC122-JR-0710KLTR-ND - Tape & Reel (TR)
13-YC122-JR-0710KLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC122-JR-0710KL
Description
RES ARRAY 2 RES 10K OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
YC122-JR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05868$586.80
20,000$0.05345$1,069.00
30,000$0.05076$1,522.80
50,000$0.04772$2,386.00
70,000$0.04591$3,213.70
100,000$0.04414$4,414.00
120,000$0.04329$5,194.80
240,000$0.04037$9,688.80
250,000$0.04022$10,055.00
Manufacturers Standard Package