
YC122-FR-07100KL | |
|---|---|
DigiKey Part Number | 13-YC122-FR-07100KLTR-ND - Tape & Reel (TR) 13-YC122-FR-07100KLCT-ND - Cut Tape (CT) 13-YC122-FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-FR-07100KL |
Description | RES ARRAY 2 RES 100K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-FR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.22690 | $22.69 |
| 250 | $0.19240 | $48.10 |
| 500 | $0.17100 | $85.50 |
| 1,000 | $0.15259 | $152.59 |
| 5,000 | $0.11987 | $599.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10915 | $1,091.50 |
| 20,000 | $0.10005 | $2,001.00 |
| 30,000 | $0.09537 | $2,861.10 |
| 50,000 | $0.09007 | $4,503.50 |
| 70,000 | $0.08692 | $6,084.40 |
| 100,000 | $0.08384 | $8,384.00 |


