
TC164-FR-07100KL | |
|---|---|
DigiKey Part Number | 13-TC164-FR-07100KLTR-ND - Tape & Reel (TR) 13-TC164-FR-07100KLCT-ND - Cut Tape (CT) 13-TC164-FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-07100KL |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.42760 | $10.69 |
| 50 | $0.37500 | $18.75 |
| 100 | $0.33130 | $33.13 |
| 250 | $0.28184 | $70.46 |
| 500 | $0.25108 | $125.54 |
| 1,000 | $0.22494 | $224.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17826 | $891.30 |
| 10,000 | $0.16298 | $1,629.80 |
| 15,000 | $0.15513 | $2,326.95 |
| 25,000 | $0.14625 | $3,656.25 |
| 35,000 | $0.14095 | $4,933.25 |
| 50,000 | $0.13578 | $6,789.00 |



