
VT1206BRD07200KL | |
---|---|
DigiKey Part Number | 13-VT1206BRD07200KLTR-ND - Tape & Reel (TR) 13-VT1206BRD07200KLCT-ND - Cut Tape (CT) 13-VT1206BRD07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRD07200KL |
Description | RES FILM 200K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.47000 | $5.47 |
10 | $3.33300 | $33.33 |
25 | $3.00960 | $75.24 |
50 | $2.68260 | $134.13 |
100 | $2.34120 | $234.12 |
250 | $1.99976 | $499.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.67481 | $8,374.05 |
10,000 | $1.66358 | $16,635.80 |