
TC164-JR-0722KL | |
|---|---|
DigiKey Part Number | TC164J-22KTR-ND - Tape & Reel (TR) TC164J-22KCT-ND - Cut Tape (CT) TC164J-22KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-0722KL |
Description | RES ARRAY 4 RES 22K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-0722KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 25 | $0.36240 | $9.06 |
| 50 | $0.31820 | $15.91 |
| 100 | $0.27980 | $27.98 |
| 250 | $0.23824 | $59.56 |
| 500 | $0.21180 | $105.90 |
| 1,000 | $0.18952 | $189.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14961 | $748.05 |
| 10,000 | $0.13655 | $1,365.50 |
| 15,000 | $0.12984 | $1,947.60 |
| 25,000 | $0.12225 | $3,056.25 |
| 35,000 | $0.11772 | $4,120.20 |
| 50,000 | $0.11330 | $5,665.00 |
| 60,000 | $0.11118 | $6,670.80 |
| 120,000 | $0.10390 | $12,468.00 |
| 125,000 | $0.10351 | $12,938.75 |



