
TC124-JR-0739RL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-0739RLTR-ND - Tape & Reel (TR) 13-TC124-JR-0739RLCT-ND - Cut Tape (CT) 13-TC124-JR-0739RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-0739RL |
Description | RES ARRAY 4 RES 39 OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.35240 | $8.81 |
| 50 | $0.31000 | $15.50 |
| 100 | $0.27250 | $27.25 |
| 250 | $0.23204 | $58.01 |
| 500 | $0.20624 | $103.12 |
| 1,000 | $0.18446 | $184.46 |
| 5,000 | $0.14553 | $727.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13280 | $1,328.00 |
| 20,000 | $0.12197 | $2,439.40 |
| 30,000 | $0.11641 | $3,492.30 |
| 50,000 | $0.11011 | $5,505.50 |
| 70,000 | $0.10636 | $7,445.20 |
| 100,000 | $0.10270 | $10,270.00 |
| 120,000 | $0.10094 | $12,112.80 |
| 240,000 | $0.09491 | $22,778.40 |
| 250,000 | $0.09459 | $23,647.50 |

