SR2512JK-0791RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.15578
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.33388
Datasheet

Upgrade


Vishay Dale
In Stock: 2,720
Unit Price: $2.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.74188
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.45280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.17947
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,257
Unit Price: $4.02000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3,966
Unit Price: $1.72000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.75853
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-0791RL

DigiKey Part Number
SR2512JK-0791RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2512JK-0791RL
Description
RES 91 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512JK-0791RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67265$2,690.60
Manufacturers Standard Package