Direct
Direct
Similar
Similar

CRCW251291R0JNEH | |
|---|---|
DigiKey Part Number | CRCW251291R0JNEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251291R0JNEH |
Description | RES SMD 91 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251291R0JNEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ910U | Panasonic Industry | 3,732 | PT91XCT-ND | $0.55000 | Direct |
| RMCF2512JT91R0 | Stackpole Electronics Inc | 6,110 | RMCF2512JT91R0CT-ND | $0.22000 | Direct |
| CR2512-JW-910ELF | Bourns Inc. | 0 | CR2512-JW-910ELF-ND | $0.04066 | Similar |
| CRM2512-JW-910ELF | Bourns Inc. | 0 | CRM2512-JW-910ELF-ND | $0.11838 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45338 | $1,813.52 |





