SR2512JK-0730RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,222
Unit Price: $1.97000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,910
Unit Price: $2.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.74411
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.11122
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.04828
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,200
Unit Price: $4.52000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 21,165
Unit Price: $1.81000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.40713
Datasheet
30 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-0730RL

DigiKey Part Number
SR2512JK-0730RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2512JK-0730RL
Description
RES 30 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512JK-0730RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67854$2,714.16
Manufacturers Standard Package