
SR2512FK-7W1R4L | |
|---|---|
DigiKey Part Number | 13-SR2512FK-7W1R4LTR-ND - Tape & Reel (TR) 13-SR2512FK-7W1R4LCT-ND - Cut Tape (CT) 13-SR2512FK-7W1R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512FK-7W1R4L |
Description | RES 1.4 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.76900 | $37.69 |
| 25 | $3.46880 | $86.72 |
| 50 | $3.17040 | $158.52 |
| 100 | $2.57160 | $257.16 |
| 250 | $2.26772 | $566.93 |
| 500 | $1.96392 | $981.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.95559 | $7,822.36 |
| 8,000 | $1.68755 | $13,500.40 |
| 12,000 | $1.66093 | $19,931.16 |
| 20,000 | $1.63206 | $32,641.20 |
| 28,000 | $1.61553 | $45,234.84 |
| 40,000 | $1.59989 | $63,995.60 |
| 48,000 | $1.59256 | $76,442.88 |

