SR2010JK-077R5L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.61229
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.58588
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.64159
Datasheet

Similar


YAGEO
In Stock: 3,950
Unit Price: $1.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.98729
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.64517
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.06187
Datasheet

Similar


Vishay Dale
In Stock: 20,162
Unit Price: $1.88000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.84950
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.67494
Datasheet
2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2010JK-077R5L

DigiKey Part Number
SR2010JK-077R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2010JK-077R5L
Description
RES 7.5 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2010JK-077R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.85205$3,408.20
Manufacturers Standard Package