
SR1218JK-071RL | |
---|---|
DigiKey Part Number | SR1218JK-071RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1218JK-071RL |
Description | RES 1 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1218JK-071RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.85863 | $3,434.52 |