
RC1218JK-071RL | |
---|---|
DigiKey Part Number | 13-RC1218JK-071RLTR-ND - Tape & Reel (TR) 13-RC1218JK-071RLCT-ND - Cut Tape (CT) 13-RC1218JK-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-071RL |
Description | RES 1 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-071RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.03600 | $20.36 |
25 | $1.68480 | $42.12 |
50 | $1.48620 | $74.31 |
100 | $1.32850 | $132.85 |
250 | $1.16892 | $292.23 |
500 | $1.07662 | $538.31 |
1,000 | $1.00338 | $1,003.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89880 | $3,595.20 |
8,000 | $0.86191 | $6,895.28 |
12,000 | $0.84392 | $10,127.04 |
20,000 | $0.82442 | $16,488.40 |
28,000 | $0.81325 | $22,771.00 |
40,000 | $0.80268 | $32,107.20 |
48,000 | $0.79773 | $38,291.04 |
96,000 | $0.78143 | $75,017.28 |
100,000 | $0.78058 | $78,058.00 |