
SR1206KR-7W10RL | |
|---|---|
DigiKey Part Number | 13-SR1206KR-7W10RLTR-ND - Tape & Reel (TR) 13-SR1206KR-7W10RLCT-ND - Cut Tape (CT) 13-SR1206KR-7W10RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206KR-7W10RL |
Description | RES 10 OHM 10% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206KR-7W10RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.15900 | $11.59 |
| 25 | $0.93000 | $23.25 |
| 50 | $0.80280 | $40.14 |
| 100 | $0.70240 | $70.24 |
| 250 | $0.60012 | $150.03 |
| 500 | $0.54156 | $270.78 |
| 1,000 | $0.49489 | $494.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42034 | $2,101.70 |
| 10,000 | $0.39862 | $3,986.20 |
| 15,000 | $0.38802 | $5,820.30 |
| 25,000 | $0.37654 | $9,413.50 |
| 35,000 | $0.36997 | $12,948.95 |
| 50,000 | $0.36375 | $18,187.50 |
| 60,000 | $0.36084 | $21,650.40 |
| 120,000 | $0.35124 | $42,148.80 |
| 125,000 | $0.35074 | $43,842.50 |

