
SR1206JR-7W51KL | |
|---|---|
DigiKey Part Number | YAG6076TR-ND - Tape & Reel (TR) YAG6076CT-ND - Cut Tape (CT) YAG6076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W51KL |
Description | RES 51K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7W51KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.77900 | $17.79 |
| 25 | $1.46520 | $36.63 |
| 50 | $1.28420 | $64.21 |
| 100 | $1.14220 | $114.22 |
| 250 | $0.99860 | $249.65 |
| 500 | $0.91572 | $457.86 |
| 1,000 | $0.84987 | $849.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74435 | $3,721.75 |
| 10,000 | $0.71355 | $7,135.50 |
| 15,000 | $0.69853 | $10,477.95 |
| 25,000 | $0.68226 | $17,056.50 |
| 35,000 | $0.67293 | $23,552.55 |
| 50,000 | $0.66412 | $33,206.00 |
| 60,000 | $0.65999 | $39,599.40 |
| 120,000 | $0.64637 | $77,564.40 |
| 125,000 | $0.64566 | $80,707.50 |

