
SR1206JR-7T10RL | |
|---|---|
DigiKey Part Number | YAG5919TR-ND - Tape & Reel (TR) YAG5919CT-ND - Cut Tape (CT) YAG5919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7T10RL |
Description | RES 10 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7T10RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.64000 | $16.40 |
| 25 | $1.62840 | $40.71 |
| 50 | $1.61380 | $80.69 |
| 100 | $1.48160 | $148.16 |
| 250 | $1.36900 | $342.25 |
| 500 | $1.25658 | $628.29 |
| 1,000 | $0.99028 | $990.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70212 | $3,510.60 |

