Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SR1206JR-0720KL | |
|---|---|
DigiKey Part Number | SR1206JR-0720KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-0720KL |
Description | RES 20K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-0720KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV1206FR-0720KL | YAGEO | 0 | RV1206FR-0720KL-ND | $0.39491 | Similar |
| RV1206JR-0720KL | YAGEO | 0 | RV1206JR-0720KL-ND | $0.30030 | Similar |
| SR1206FR-0720KL | YAGEO | 0 | 13-SR1206FR-0720KL-ND | $0.39039 | Parametric Equivalent |
| CRCW120620K0JNEAIF | Vishay Dale | 0 | CRCW120620K0JNEAIF-ND | $0.94406 | Direct |
| CRCW120620K0JNEAHP | Vishay Dale | 3,919 | 541-20KUACT-ND | $2.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46180 | $2,309.00 |









