20 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ203V

DigiKey Part Number
P20KETR-ND - Tape & Reel (TR)
P20KECT-ND - Cut Tape (CT)
P20KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ203V
Description
RES SMD 20K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
20 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ203V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J203VPanasonic Industry40,469P20KBZCT-ND$0.12000MFR Recommended
ERJ-P08J203VPanasonic Industry15,014P20KALCT-ND$0.17000Upgrade
ERJ-S08J203VPanasonic Industry0ERJ-S08J203V-ND$0.07239Upgrade
ERJ-T08J203VPanasonic Industry0ERJ-T08J203V-ND$0.03230Upgrade
CRCW120620K0JNEAVishay Dale52,515541-20KECT-ND$0.10000Direct
In-Stock: 70,659
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58400$5.84
25$0.45400$11.35
50$0.37980$18.99
100$0.32150$32.15
250$0.26376$65.94
500$0.23054$115.27
1,000$0.20422$204.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15616$780.80
10,000$0.14444$1,444.40
15,000$0.13874$2,081.10
25,000$0.13256$3,314.00
35,000$0.12902$4,515.70
50,000$0.12567$6,283.50
Manufacturers Standard Package