
SR1206FR-7W56KL | |
---|---|
DigiKey Part Number | YAG5913TR-ND - Tape & Reel (TR) YAG5913CT-ND - Cut Tape (CT) YAG5913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W56KL |
Description | RES 56K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W56KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $2.11000 | $21.10 |
25 | $2.02640 | $50.66 |
50 | $1.67500 | $83.75 |
1,000 | $1.51846 | $1,518.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.39866 | $6,993.30 |
35,000 | $1.39230 | $48,730.50 |
50,000 | $1.37886 | $68,943.00 |