SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7W1K8L

DigiKey Part Number
YAG5890TR-ND - Tape & Reel (TR)
YAG5890CT-ND - Cut Tape (CT)
YAG5890DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7W1K8L
Description
RES 1.8K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7W1K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,753
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.23500$32.35
25$3.14000$78.50
50$3.04800$152.40
100$2.52900$252.90
250$2.31156$577.89
500$2.00168$1,000.84
1,000$1.92630$1,926.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.34841$6,742.05
Manufacturers Standard Package