
SR1206FR-7W1K8L | |
---|---|
DigiKey Part Number | YAG5890TR-ND - Tape & Reel (TR) YAG5890CT-ND - Cut Tape (CT) YAG5890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W1K8L |
Description | RES 1.8K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W1K8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.23500 | $32.35 |
25 | $3.14000 | $78.50 |
50 | $3.04800 | $152.40 |
100 | $2.52900 | $252.90 |
250 | $2.31156 | $577.89 |
500 | $2.00168 | $1,000.84 |
1,000 | $1.92630 | $1,926.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.34841 | $6,742.05 |