
SR0805JR-471ML | |
---|---|
DigiKey Part Number | 13-SR0805JR-471MLTR-ND - Tape & Reel (TR) 13-SR0805JR-471MLCT-ND - Cut Tape (CT) 13-SR0805JR-471MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-471ML |
Description | RES 1 MOHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.87000 | $8.70 |
25 | $0.68960 | $17.24 |
50 | $0.58960 | $29.48 |
100 | $0.50910 | $50.91 |
250 | $0.42828 | $107.07 |
500 | $0.38164 | $190.82 |
1,000 | $0.34486 | $344.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28601 | $1,430.05 |
10,000 | $0.26887 | $2,688.70 |
15,000 | $0.26051 | $3,907.65 |
25,000 | $0.25147 | $6,286.75 |
35,000 | $0.24629 | $8,620.15 |
50,000 | $0.24139 | $12,069.50 |
60,000 | $0.23909 | $14,345.40 |
120,000 | $0.23154 | $27,784.80 |
125,000 | $0.23114 | $28,892.50 |