
SR0805JR-47110RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-47110RLTR-ND - Tape & Reel (TR) 13-SR0805JR-47110RLCT-ND - Cut Tape (CT) 13-SR0805JR-47110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-47110RL |
Description | RES 110 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.67600 | $26.76 |
| 25 | $2.24840 | $56.21 |
| 50 | $2.00380 | $100.19 |
| 100 | $1.81040 | $181.04 |
| 250 | $1.61376 | $403.44 |
| 500 | $1.50002 | $750.01 |
| 1,000 | $1.40979 | $1,409.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.26509 | $6,325.45 |
| 10,000 | $1.22282 | $12,228.20 |
| 15,000 | $1.20221 | $18,033.15 |
| 25,000 | $1.17985 | $29,496.25 |
| 35,000 | $1.16704 | $40,846.40 |
| 50,000 | $1.15493 | $57,746.50 |
| 60,000 | $1.14926 | $68,955.60 |

