Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR0805JR-0747RL | |
|---|---|
DigiKey Part Number | SR0805JR-0747RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-0747RL |
Description | RES 47 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-0747RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080547R0JNEAIF | Vishay Dale | 0 | 541-47APTR-ND | $0.80444 | Direct |
| RCG080547R0JNEA | Vishay Dale | 7,190 | 541-1832-1-ND | $1.15000 | Direct |
| RVC0805JT47R0 | Stackpole Electronics Inc | 0 | RVC0805JT47R0-ND | $0.00000 | Direct |
| CRCW080547R0JNEA | Vishay Dale | 5,963 | 541-47ACT-ND | $0.82000 | Upgrade |
| CRCW080547R0JNEAHP | Vishay Dale | 56,944 | 541-47TACT-ND | $1.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28637 | $1,431.85 |







