SR0805JR-07330RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.27212
Datasheet

Upgrade


Vishay Dale
In Stock: 14,004
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 6,307
Unit Price: $1.73000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.05362
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15988
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13048
Datasheet

Upgrade


Panasonic Industry
In Stock: 113,264
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 199,943
Unit Price: $1.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,635
Unit Price: $3.45000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,879
Unit Price: $2.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.23104
Datasheet

Upgrade


Vishay Dale
In Stock: 7,702
Unit Price: $1.48000
Datasheet
330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-07330RL

DigiKey Part Number
SR0805JR-07330RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-07330RL
Description
RES 330 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-07330RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28637$1,431.85
Manufacturers Standard Package