
ERJ-6GEYJ331V | |
|---|---|
DigiKey Part Number | P330ATR-ND - Tape & Reel (TR) P330ACT-ND - Cut Tape (CT) P330ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ331V |
Description | RES SMD 330 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ331V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J331V | Panasonic Industry | 199,833 | P330ADCT-ND | $1.15000 | Upgrade |
| ERJ-P6WF3300V | Panasonic Industry | 7,635 | P16879CT-ND | $3.45000 | Upgrade |
| ERJ-P6WJ331V | Panasonic Industry | 7,879 | P16948CT-ND | $2.96000 | Upgrade |
| ERJ-UP6J331V | Panasonic Industry | 2,895 | 10-ERJ-UP6J331VCT-ND | $1.48000 | Upgrade |
| CRCW0805330RJNEA | Vishay Dale | 13,753 | 541-330ACT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.28600 | $7.15 |
| 50 | $0.23680 | $11.84 |
| 100 | $0.19650 | $19.65 |
| 250 | $0.15752 | $39.38 |
| 500 | $0.13484 | $67.42 |
| 1,000 | $0.11716 | $117.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08560 | $428.00 |
| 10,000 | $0.07775 | $777.50 |
| 15,000 | $0.07393 | $1,108.95 |
| 25,000 | $0.06980 | $1,745.00 |
| 35,000 | $0.06743 | $2,360.05 |
| 50,000 | $0.06519 | $3,259.50 |


