
SR0805JR-071RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-071RLTR-ND - Tape & Reel (TR) 13-SR0805JR-071RLCT-ND - Cut Tape (CT) 13-SR0805JR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-071RL |
Description | RES 1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-071RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JR-071RL | YAGEO | 8,530 | YAG3767CT-ND | $0.90000 | Similar |
| RC0805FR-071RL | YAGEO | 266,882 | 311-1.00CRCT-ND | $0.90000 | Similar |
| RC0805JR-071RL | YAGEO | 117,722 | 311-1.0ARCT-ND | $0.82000 | Similar |
| CRCW08051R00JNEAIF | Vishay Dale | 65 | 541-1.0APCT-ND | $3.54000 | Direct |
| CRCW08051R00JNEAHP | Vishay Dale | 151,929 | 541-1.0TACT-ND | $2.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.73320 | $18.33 |
| 50 | $0.62480 | $31.24 |
| 100 | $0.54020 | $54.02 |
| 250 | $0.45448 | $113.62 |
| 500 | $0.40516 | $202.58 |
| 1,000 | $0.36602 | $366.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30355 | $1,517.75 |
| 10,000 | $0.28536 | $2,853.60 |
| 15,000 | $0.27650 | $4,147.50 |
| 25,000 | $0.26689 | $6,672.25 |
| 35,000 | $0.26140 | $9,149.00 |
| 50,000 | $0.25620 | $12,810.00 |

