
SR0805JR-0715KL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-0715KLTR-ND - Tape & Reel (TR) 13-SR0805JR-0715KLCT-ND - Cut Tape (CT) 13-SR0805JR-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-0715KL |
Description | RES 15K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.59600 | $5.96 |
| 25 | $0.51880 | $12.97 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.41610 | $41.61 |
| 250 | $0.39128 | $97.82 |
| 500 | $0.34952 | $174.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28294 | $1,414.70 |
| 10,000 | $0.24133 | $2,413.30 |
| 15,000 | $0.23717 | $3,557.55 |
| 25,000 | $0.23301 | $5,825.25 |
| 120,000 | $0.23005 | $27,606.00 |
| 125,000 | $0.22966 | $28,707.50 |

