
SR0805FR-47680RL | |
|---|---|
DigiKey Part Number | 13-SR0805FR-47680RLTR-ND - Tape & Reel (TR) 13-SR0805FR-47680RLCT-ND - Cut Tape (CT) 13-SR0805FR-47680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-47680RL |
Description | RES 680 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805680RFKEAHP | Vishay Dale | 18,472 | 541-CRCW0805680RFKEAHPCT-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.08300 | $30.83 |
| 25 | $2.60440 | $65.11 |
| 50 | $2.32660 | $116.33 |
| 100 | $2.10720 | $210.72 |
| 250 | $1.88468 | $471.17 |
| 500 | $1.75628 | $878.14 |
| 1,000 | $1.65408 | $1,654.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.40598 | $7,029.90 |
| 10,000 | $1.36083 | $13,608.30 |
| 15,000 | $1.33882 | $20,082.30 |
| 25,000 | $1.31495 | $32,873.75 |
| 35,000 | $1.30128 | $45,544.80 |
| 50,000 | $1.28834 | $64,417.00 |

