
CRCW0805680RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805680RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805680RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805680RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805680RFKEAHP |
Description | RES SMD 680 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805680RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.75600 | $7.56 |
| 25 | $0.59520 | $14.88 |
| 50 | $0.50320 | $25.16 |
| 100 | $0.43080 | $43.08 |
| 250 | $0.35812 | $89.53 |
| 500 | $0.31670 | $158.35 |
| 1,000 | $0.28364 | $283.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22238 | $1,111.90 |
| 10,000 | $0.20765 | $2,076.50 |
| 15,000 | $0.20048 | $3,007.20 |
| 25,000 | $0.19271 | $4,817.75 |
| 35,000 | $0.18826 | $6,589.10 |
| 50,000 | $0.18405 | $9,202.50 |

