680 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-47680RL

DigiKey Part Number
13-SR0805FR-47680RLTR-ND - Tape & Reel (TR)
13-SR0805FR-47680RLCT-ND - Cut Tape (CT)
13-SR0805FR-47680RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-47680RL
Description
RES 680 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805680RFKEAHPVishay Dale18,472541-CRCW0805680RFKEAHPCT-ND$1.48000Parametric Equivalent
In-Stock: 4,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.08300$30.83
25$2.60440$65.11
50$2.32660$116.33
100$2.10720$210.72
250$1.88468$471.17
500$1.75628$878.14
1,000$1.65408$1,654.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.40598$7,029.90
10,000$1.36083$13,608.30
15,000$1.33882$20,082.30
25,000$1.31495$32,873.75
35,000$1.30128$45,544.80
50,000$1.28834$64,417.00
Manufacturers Standard Package