
SR0805FR-4762RL | |
|---|---|
DigiKey Part Number | 13-SR0805FR-4762RLTR-ND - Tape & Reel (TR) 13-SR0805FR-4762RLCT-ND - Cut Tape (CT) 13-SR0805FR-4762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-4762RL |
Description | RES 62 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $2.88800 | $28.88 |
| 25 | $2.43760 | $60.94 |
| 50 | $2.17840 | $108.92 |
| 100 | $1.97270 | $197.27 |
| 250 | $1.76452 | $441.13 |
| 500 | $1.64410 | $822.05 |
| 1,000 | $1.54848 | $1,548.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.39520 | $6,976.00 |
| 10,000 | $1.35040 | $13,504.00 |
| 15,000 | $1.32856 | $19,928.40 |
| 25,000 | $1.30487 | $32,621.75 |
| 35,000 | $1.29131 | $45,195.85 |
| 50,000 | $1.27847 | $63,923.50 |
| 60,000 | $1.27246 | $76,347.60 |

