THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-4733RL

DigiKey Part Number
13-SR0805FR-4733RLTR-ND - Tape & Reel (TR)
13-SR0805FR-4733RLCT-ND - Cut Tape (CT)
13-SR0805FR-4733RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-4733RL
Description
RES 33 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$2.90700$29.07
25$2.45360$61.34
50$2.19240$109.62
100$1.98540$198.54
250$1.77588$443.97
500$1.65468$827.34
1,000$1.55845$1,558.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.40418$7,020.90
10,000$1.35909$13,590.90
15,000$1.33711$20,056.65
25,000$1.31327$32,831.75
35,000$1.29962$45,486.70
50,000$1.28669$64,334.50
60,000$1.28065$76,839.00
Manufacturers Standard Package