
SR0805FR-4733RL | |
---|---|
DigiKey Part Number | 13-SR0805FR-4733RLTR-ND - Tape & Reel (TR) 13-SR0805FR-4733RLCT-ND - Cut Tape (CT) 13-SR0805FR-4733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-4733RL |
Description | RES 33 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $2.90700 | $29.07 |
25 | $2.45360 | $61.34 |
50 | $2.19240 | $109.62 |
100 | $1.98540 | $198.54 |
250 | $1.77588 | $443.97 |
500 | $1.65468 | $827.34 |
1,000 | $1.55845 | $1,558.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.40418 | $7,020.90 |
10,000 | $1.35909 | $13,590.90 |
15,000 | $1.33711 | $20,056.65 |
25,000 | $1.31327 | $32,831.75 |
35,000 | $1.29962 | $45,486.70 |
50,000 | $1.28669 | $64,334.50 |
60,000 | $1.28065 | $76,839.00 |