
SR0603JR-0715RL | |
|---|---|
DigiKey Part Number | 13-SR0603JR-0715RLTR-ND - Tape & Reel (TR) 13-SR0603JR-0715RLCT-ND - Cut Tape (CT) 13-SR0603JR-0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-0715RL |
Description | RES 15 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603JR-0715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.42500 | $4.25 |
| 25 | $0.39880 | $9.97 |
| 50 | $0.37420 | $18.71 |
| 100 | $0.33330 | $33.33 |
| 250 | $0.29180 | $72.95 |
| 500 | $0.24606 | $123.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17498 | $874.90 |
| 10,000 | $0.13476 | $1,347.60 |

