
SR0603JR-07100RL | |
|---|---|
DigiKey Part Number | 13-SR0603JR-07100RLTR-ND - Tape & Reel (TR) 13-SR0603JR-07100RLCT-ND - Cut Tape (CT) 13-SR0603JR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-07100RL |
Description | RES 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603JR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.67000 | $6.70 |
| 25 | $0.52280 | $13.07 |
| 50 | $0.44120 | $22.06 |
| 100 | $0.37660 | $37.66 |
| 250 | $0.31240 | $78.10 |
| 500 | $0.27546 | $137.73 |
| 1,000 | $0.24613 | $246.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19937 | $996.85 |
| 10,000 | $0.18577 | $1,857.70 |
| 15,000 | $0.17915 | $2,687.25 |
| 25,000 | $0.17197 | $4,299.25 |
| 35,000 | $0.16786 | $5,875.10 |
| 50,000 | $0.16398 | $8,199.00 |
| 60,000 | $0.16216 | $9,729.60 |
| 120,000 | $0.15617 | $18,740.40 |
| 125,000 | $0.15586 | $19,482.50 |

